Arrow Electronic Components Online
23S100C|MURATAPS|simage
23S100C|MURATAPS|limage
Inductor Surface Mount

23S100C

Inductor Power Shielded Bobbin Core 10uH 1KHz 1.18A 0.087Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Bobbin Core
  • Protection Style
    Shielded
  • Inductance (H)
    10u
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.18
  • Maximum Saturation Current (A)
    1.18
  • Maximum DC Resistance (Ohm)
    0.087
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.6
  • Maximum Product Height (mm)
    3.2

Documentation and Resources

Datasheets
Design resources