SRAM Chip
23LC512-E/SN
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 32ns 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.41
SVHC
Yes
Automotive
Yes
PPAP
Yes
Chip Density (bit)
512K
Number of Words
64K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
16
Number of Ports
1
Timing Type
Synchronous
Max. Access Time (ns)
32
Maximum Clock Rate (MHz)
16
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

