Top Searched
SRAM Chip
23LC1024-I/P
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.41
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
1M
Number of Words
128K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
24
Number of Ports
2
Timing Type
Synchronous
Max. Access Time (ns)
25
Maximum Clock Rate (MHz)
20
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

