Arrow Electronic Components Online
23ESA473MMF50N|TE|simage
23ESA473MMF50N|TE|limage
Resistor Trimmers, Potentiometers and Rheostats

23ESA473MMF50N

Res Carbon Film POT 47K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    47K
  • Tolerance
    20%
  • Power Rating (W)
    0.4
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Eyelet
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Product Length (mm)
    60.7
  • Product Depth (mm)
    20.4
  • Product Height (mm)
    25.2
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources