Switch Safety Interlock
23AC2
Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Switch Configuration
N.O./N.C.
Actuator Style
Rod
Maximum Current Rating (A)
15@250VAC
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Maximum Power Rating (VA)
248.57
Mounting
Screw Mount
Termination Style
Screw
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-53
Maximum Operating Temperature (°C)
85
Product Weight (g)
41.73
Product Length (mm)
49.96
Product Depth (mm)
13.21
Product Height (mm)
45.97
Order Quantity

