Panel Mount Indicators
2390QD4-28V
Panel Mount Indicator Rectangle 1.28"x0.40" INC 28V Tab White
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
White
Number of LEDs
1
Indicator Technology
Incandescent Lamp
Maximum Forward Voltage (V)
28
Lens Appearance
Colored
Supplier Color
White
Housing Material
Polycarbonate
Mounting Orientation
Right Angle
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Mounting
Snap Fit To Panel
Package Height
15.75
PCB changed
2
Pin Count
2

