Embedded System Development Boards and Kits
2390
2390 Adafruit Industries Embedded System Development Boards & Kits STM32F405RG Microcontroller 168MHz CPU 192KB - Arrow.com
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32F405RG
Supported Device Technology
Microcontroller
RAM Size
192KB
Program Memory Size
1MB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
UART
1
ADC
1
GPIO
24
Operating Systems
Linux|Mac OS X|Win
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
No

