Connector Headers and PCB Receptacles
2380-6121TG
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
101.6
Product Depth (mm)
5.08
Product Height (mm)
8.38
Tail Length (mm)
3.05
Mounting
Through Hole

