Arrow Electronic Components Online
2379|ADAFRUIT|simage
2379|ADAFRUIT|limage
Top Purchased
Cable Assembly USB

2379

Cable Assembly USB 1.5m USB Type A to Micro USB Type B 22AWG

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.5
  • Wire Size (AWG)
    22
  • Connector Type A
    USB Type A
  • Connector Type B
    Micro USB Type B
  • Connector Orientation
    Straight to Straight

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources