Arrow Electronic Components Online
2371|ABBATRON|simage
2371|ABBATRON|limage
Standoffs

2371

Standoff Round F 4-40-THD Brass

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.39.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F
  • Material
    Brass
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    3/8
  • Thread Depth (mm)
    9.53
  • Thread Depth (Imperial) (in)
    3/8
  • Outer Diameter (Imperial) (in)
    1/4
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources