Connector Headers and PCB Receptacles
2367197-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder ST SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
4
Product Height (mm)
4.3
Mounting
Surface Mount

