Arrow Electronic Components Online
2359420-2|TE|simage
2359420-2|TE|limage
Connector Circular

2359420-2

Conn Circular Splitter PIN/SKT 12 POS T Style 4 Port Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular Splitter
  • Gender
    PL/RCP
  • Body Orientation
    Tee Style
  • Number of Ports
    4
  • Number of Contacts
    12
  • Contact Gender
    PIN/SKT
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Tin
  • Housing Color
    Black
  • Maximum Current Rating (A)
    25/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    89
  • Product Depth (mm)
    66.4
  • Product Height (mm)
    27.7
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources