Connector Backplane
2355825-3
Conn Box Connector F 114 POS 1.27mm Solder ST SMD VITA 61 T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Box Connector
Gender
F
Number of Contacts
114
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
VITA Standard
VITA 61
Packaging
Tape and Reel
Product Length (mm)
25.33
Product Depth (mm)
9.42
Product Height (mm)
8
Mounting
Surface Mount

