Connector Accessories
2354935-1
Connector Accessories QSFP28 Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
QSFP28 Cage/Heat Sink Assembly
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Nickel Silver Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box|Tray
Product Depth (mm)
61.34
Product Height (mm)
13.7

