Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Turret Terminal
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Product Length (mm)
13.72
Product Depth (mm)
5.33

