Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Blue
Packaging
Box
Product Length (mm)
12.5
Product Depth (mm)
1
Product Height (mm)
9.2
Order Quantity

