Connector Headers and PCB Receptacles
234833-E
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD MaxiBridge™
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
17/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Product Length (mm)
11.54
Product Depth (mm)
12.2
Product Height (mm)
5.8
Tradename
MaxiBridge™
Mounting
Surface Mount

