Arrow Electronic Components Online
2344657-6|TE|simage
2344657-6|TE|limage
Antennas

2344657-6

Antenna, ZigBee / Bluetooth / WLAN, Adhesive, Cable Assembly

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Polarization Type
    Linear
  • Termination
    MHF4
  • Package Width
    8
  • Package Length
    35

Documentation and Resources

Datasheets
Design resources