Arrow Electronic Components Online
2344655-6|TE|limage
2344655-6|TE|originalImage
Antennas

2344655-6

Antenna Embedded -2.5dB Gain 2500MHz/5875MHz/7125MHz Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Minimum Frequency (MHz)
    2400|5150|5925
  • Maximum Frequency (MHz)
    2500|5875|7125
  • Typical Antenna Gain
    -2.5dB
  • Maximum VSWR
    2.7
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag|Box
  • Mounting
    Adhesive
  • Package Height
    1
  • Package Width
    8
  • Package Length
    33

Documentation and Resources

Datasheets
Design resources