Arrow Electronic Components Online
2343|ADAFRUIT|simage
2343|ADAFRUIT|limage
Top Searched
LEDs

2343

LED Tri-Color Blue/Green/Red 6-Pin Chip

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    6
  • Supplier Package
    Chip
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources