Arrow Electronic Components Online
2342844-1|TE|simage
2342844-1|TE|limage
Switch Piezo

2342844-1

Anti-Vandal Illuminated and Non-Illuminated Piezo Switch

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Round Button
  • Pole Throw Configuration
    SPST
  • Switch Function
    Momentary
  • Maximum Current Rating (A)
    1
  • Operating Force (N)
    5
  • Mounting
    Panel Mount
  • Mounting Diameter (mm)
    22
  • Actuator Material
    Aluminum
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources