Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Function
Momentary
Maximum Current Rating (A)
1
Operating Force (N)
5
Mounting
Panel Mount
Mounting Diameter (mm)
22
Actuator Material
Aluminum
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

