Arrow Electronic Components Online
2342834-7|TE|simage
2342834-7|TE|limage
Switch Push Button

2342834-7

Anti-Vandal Illuminated Capacitive Switches

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Actuator Color
    Silver
  • Mounting
    Panel Mount
  • Seal Description
    Epoxy
  • IP Rating
    IP68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Thread Size
    M19
  • Bushing Length (mm)
    15

Documentation and Resources

Datasheets
Design resources