Connector Headers and PCB Receptacles
2339800-9
Conn Wire to Board HDR 12 POS 3mm/1.8mm Solder RA Side Entry Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3/1.8
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
60VDC
Maximum Contact Resistance (mOhm)
40/100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
26
Product Depth (mm)
25
Product Height (mm)
22.6
Mounting
Through Hole
Order Quantity

