You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Mating Cycle (Cycles)
10000
Shell Plating
Nickel
Packaging
Tape and Reel
Mounting
Surface Mount
ROHS Version
2011/65/EU, 2015/863
Order Quantity

