Arrow Electronic Components Online
2335033-3|TE|simage
2335033-3|TE|limage
Cable Assembly Fiber Optic

2335033-3

OSFP to QSFP Cable Assembly, 32 Positions

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8544.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type A
    OSFP
  • Connector Type B
    QSFP
  • Cable Length (m)
    3
  • Jacket Color
    Black
  • Jacket Material
    Polyvinyl Chloride
  • Number of Contacts
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources