Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.10.00.00
Automotive
No
PPAP
No
Accessory Type
Case Lid
Material
Polycarbonate
Color
Red
Product Depth (Metric) (mm)
65
Product Depth (Imperial - Decimal) (in)
2.6
Product Height (Metric) (mm)
3
Product Length (Metric) (mm)
93

