Arrow Electronic Components Online
2332205-3|TE|simage
2332205-3|TE|limage
Connector Card Edge

2332205-3

Receptacle Assembly, Right Angle, 140 Position

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    140
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.6
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources