Arrow Electronic Components Online
2332157-2|TE|simage
2332157-2|TE|limage
Antennas

2332157-2

Antenna MIMO 960MHz/1612MHz/2170MHz/3800MHz Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8529.10.91.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    MIMO
  • Pattern Type
    Omni-Directional
  • Minimum Frequency (MHz)
    698|1562|1710|2500
  • Maximum Frequency (MHz)
    960|1612|2170|3800
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    25000
  • IP Rating
    IP66
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag|Box
  • Package Height
    50
  • Package Width
    60
  • Package Length
    170
Order Quantity

Documentation and Resources

Datasheets
Design resources