Connector Headers and PCB Receptacles
2332141-3
Internal I/O Connectors, PCB Header, Straddle Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Number of Contacts
56
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Contact Plating Thickness
30um
Mounting
Surface Mount
Order Quantity

