Panel Mount Indicators
2330D1
Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin Bag
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Indicator Technology
Neon Lamp
Maximum Forward Voltage (V)
125
Supplier Color
Red
Wire Lead Size (AWG)
22
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Mounting
Snap Fit To Panel
Package Height
15.75
PCB changed
2
Pin Count
2

