Arrow Electronic Components Online
233|KEYSTONE|simage
233|KEYSTONE|limage
Battery Contacts, Clips and Holders

233

Battery Strap 1 Cells 9V Size Vinyl

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Strap
  • Body Material
    Vinyl
  • Contact Plating
    Nickel
  • Contact Material
    Brass
  • Battery Cell Size
    9V
  • Number of Cells
    1
  • Termination Style
    Wire

Documentation and Resources

Datasheets
Design resources