Connector Telephone and Telecom
233-300NF07-175HN1
Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Jam Nut 1/1 Port Cat 5e
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45 Coupler
Gender
RCP/RCP
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
8/8
Category Number
Cat 5e
Body Orientation
Straight
Integrated Magnetics
No
Shell Material
Aluminum
Shell Plating
Cadmium
Product Style
Single
Product Length (mm)
40.64
Product Depth (mm)
83.42
Mounting
Jam Nut

