Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
6
Termination Method
Solder
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
2.5
Product Length (mm)
17.54
Product Depth (mm)
13.9
Product Height (mm)
15.5
Housing Color
Gray
Mounting
Through Hole

