Arrow Electronic Components Online
2329497-2|TE|simage
2329497-2|TE|limage
Connector Contact

2329497-2

Contact Solder ST SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    10VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    2.7
  • Product Depth (mm)
    1
  • Product Height (mm)
    1.15
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources