Arrow Electronic Components Online
2325|ADAFRUIT|simage
2325|ADAFRUIT|limage
Reduced Price
Sensor Development Boards and Kits

SkyWriter HAT | 2325

3D Gesture Sensor Add-On Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Add-On Board
  • Supported Device Technology
    3D Gesture
  • Product Weight (g)
    15
  • Product Length (mm)
    65
  • Product Depth (mm)
    56

Documentation and Resources

Datasheets
Design resources