Connector Discrete Wire Housing
2324319-1
Conn Housing HDR 3 POS Crimp ST Cable Mount Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Cable Mount

