Arrow Electronic Components Online
2322171|PHENX_CO|simage
2322171|PHENX_CO|limage
Interface Modules

2322171

VARIOFACE module, with push-in connections and D-SUB pin strip, for mounting on NS 35 rails, with LED, 37-pos.

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module
  • Standard Supported
    IEC 60664
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    20
  • Maximum Operating Temperature (°C)
    50
  • Package Height
    69
  • Package Width
    62
  • Package Length
    72.7

Documentation and Resources

Datasheets
Design resources