Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Accessory Type
Energy Storage
Power Supply Type
Uninterruptible Power Supplies
Mounting
DIN Rail
Package Height
130
Package Width
150
Package Length
176

