Arrow Electronic Components Online
2320377|PHENX_CO|simage
2320377|PHENX_CO|limage
Power Supply Accessories

2320377

Energy Storage For Uninterruptible Power Supplies

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Energy Storage
  • Power Supply Type
    Uninterruptible Power Supplies
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    126
  • Package Length
    126

Documentation and Resources

Datasheets
Design resources