Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    DC
  • Input/Output Type
    DC/DC
  • Maximum Active Power (W)
    480
  • Output Voltage (V)
    24
  • Output Current (A)
    20
  • Typical Input Voltage (V)
    24
  • Input Voltage Range (V)
    18 to 30
  • Efficiency (%)
    98(Min)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Backup Time (min)
    60
  • Typical Battery Capacity (Ah)
    200
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    601
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    40
  • Package Length
    125
  • PCB changed
    17
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources