Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
UPS Type
DC
Input/Output Type
DC/DC
Maximum Active Power (W)
240
Output Voltage (V)
24
Output Current (A)
10
Typical Input Voltage (V)
24
Input Voltage Range (V)
18 to 30
Efficiency (%)
98(Min)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Backup Time (min)
180
Typical Battery Capacity (Ah)
140
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
500
Mounting
DIN Rail
Package Height
130
Package Width
35
Package Length
125
PCB changed
17
Pin Count
17

