Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Accessory Type
Redundancy Unit
Power Supply Type
AC to DC Power Supplies
Mounting
DIN Rail
Package Height
130
Package Width
38
Package Length
125
PCB changed
11
Pin Count
11

