DC to DC Converter and Switching Regulator Module
2320131
Module DC-DC 12VIN 1-OUT 24V 5A 120W 10-Pin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
0
Switching Regulator
Yes
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
444.44
Output Type
Fixed
Mounting
DIN Rail
Package Height
130
Package Width
32
Package Length
125
PCB changed
10
Pin Count
10

