Arrow Electronic Components Online
2320092|PHENX_CO|simage
2320092|PHENX_CO|limage
DC to DC Converter and Switching Regulator Module

2320092

Module DC-DC 24VIN 1-OUT 24V 10A 240W 12-Pin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    14
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    32
  • Output Voltage (V)
    24
  • Output Current (A)
    10
  • Output Power (W)
    240
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    92(Min)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1088
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    48
  • Package Length
    125
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources