Arrow Electronic Components Online
2320089|PHENX_CO|simage
2320089|PHENX_CO|limage
Power Supply Accessories

2320089

Mounting Adapter For AC to DC Power Supplies

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7907.00.60.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Mounting Adapter
  • Power Supply Type
    AC to DC Power Supplies
  • Mounting
    DIN Rail
  • Package Height
    107
  • Package Width
    30
  • Package Length
    9.6

Documentation and Resources

Datasheets
Design resources