Arrow Electronic Components Online
232642|WAGO|simage
232642|WAGO|limage
Backshells

232-642

Backshell 45° Polyamide 6/6

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    14
  • Angular Function
    45°
  • Body Material
    Polyamide 6/6
  • Style
    Backshell
  • Product Length (mm)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources