Arrow Electronic Components Online
232511007000|WAGO|simage
232511007000|WAGO|limage
Connector Headers and PCB Receptacles

232-511/007-000

Double Pin Header, DIN-35 Rail Mounting, Pin spacing 5 mm, 11-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header Adapter
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Product Weight (g)
    10.4
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources