Arrow Electronic Components Online
232236031000|WAGO|simage
232236031000|WAGO|limage
Connector Headers and PCB Receptacles

232-236/031-000

THT Female Header, 0.6 x 1.0 mm solder pin, angled, clamping collar, Pin spacing 5 mm, 6-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources