Connector Terminal Blocks
232-174
Conn Terminal Block RCP 14 POS 5.08mm Solder ST Thru-Hole 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
14
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
14
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Length (mm)
72.62
Product Depth (mm)
11.6
Product Height (mm)
18.25
Housing Color
Orange
Mounting
Through Hole

